

LM2597M-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2597M-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2597M-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597M-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.67000 | kr.42.67 |
| 10 | kr.32.81000 | kr.328.10 |
| 95 | kr.27.71779 | kr.2,633.19 |
| 190 | kr.26.69642 | kr.5,072.32 |
| 285 | kr.26.18488 | kr.7,462.69 |
| 570 | kr.25.43486 | kr.14,497.87 |
| 1.045 | kr.24.88848 | kr.26,008.46 |
| 2.565 | kr.24.23242 | kr.62,156.16 |
| Unit Price without VAT: | kr.42.67000 |
|---|---|
| Unit Price with VAT: | kr.53.33750 |

