

LM2597HVMX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-41289-2-ND - Tape & Reel (TR) 296-41289-1-ND - Cut Tape (CT) 296-41289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2597HVMX-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597HVMX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.86000 | kr.38.86 |
| 10 | kr.29.77300 | kr.297.73 |
| 25 | kr.27.50800 | kr.687.70 |
| 100 | kr.25.01510 | kr.2,501.51 |
| 250 | kr.24.08568 | kr.6,021.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.89884 | kr.54,747.10 |
| Unit Price without VAT: | kr.38.86000 |
|---|---|
| Unit Price with VAT: | kr.48.57500 |

