

LM2597HVM-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-49678-ND |
Manufacturer | |
Manufacturer Product Number | LM2597HVM-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597HVM-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.77000 | kr.45.77 |
| 10 | kr.35.30100 | kr.353.01 |
| 95 | kr.29.88347 | kr.2,838.93 |
| 190 | kr.28.79595 | kr.5,471.23 |
| 285 | kr.28.25147 | kr.8,051.67 |
| 570 | kr.27.45275 | kr.15,648.07 |
| 1.045 | kr.26.87104 | kr.28,080.24 |
| Unit Price without VAT: | kr.45.77000 |
|---|---|
| Unit Price with VAT: | kr.57.21250 |

