

LM2594N-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2594N-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2594N-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594N-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.17000 | kr.38.17 |
| 10 | kr.29.25900 | kr.292.59 |
| 40 | kr.26.08600 | kr.1,043.44 |
| 120 | kr.24.31392 | kr.2,917.67 |
| 280 | kr.23.27550 | kr.6,517.14 |
| 520 | kr.22.65892 | kr.11,782.64 |
| 1.000 | kr.22.11411 | kr.22,114.11 |
| 2.520 | kr.21.49625 | kr.54,170.55 |
| Unit Price without VAT: | kr.38.17000 |
|---|---|
| Unit Price with VAT: | kr.47.71250 |

