

LM2593HVS-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2593HVS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2593HVS-3.3/NOPB |
Description | IC REG BUCK 3.3V 2A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2593HVS-3.3/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.46.24744 | kr.8,324.54 |
| Unit Price without VAT: | kr.46.24744 |
|---|---|
| Unit Price with VAT: | kr.57.80930 |


