LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB

LM2592HVSX-ADJ/NOPB

DigiKey Part Number
LM2592HVSX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM2592HVSX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM2592HVSX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2592HVSX-ADJ/NOPB
Description
IC REG BUCK ADJ 2A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2592HVSX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.73000kr.49.73
10kr.38.49000kr.384.90
25kr.35.67360kr.891.84
100kr.32.57790kr.3,257.79
250kr.31.10196kr.7,775.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.30.21236kr.15,106.18
1.000kr.29.48026kr.29,480.26
1.500kr.29.11369kr.43,670.53
Manufacturers Standard Package
Unit Price without VAT:kr.49.73000
Unit Price with VAT:kr.62.16250