Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-220-7 Formed Leads

LM2590HVT-ADJ/NOPB

DigiKey Part Number
LM2590HVT-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2590HVT-ADJ/NOPB
Description
IC REG BUCK ADJ 1A TO220-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2590HVT-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.76000kr.42.76
10kr.32.87700kr.328.77
45kr.29.12222kr.1,310.50
135kr.27.22415kr.3,675.26
270kr.26.29537kr.7,099.75
540kr.25.53080kr.13,786.63
1.035kr.24.93666kr.25,809.44
2.520kr.24.28152kr.61,189.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.76000
Unit Price with VAT:kr.53.45000