LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB

LM2576HVSX-5.0/NOPB

DigiKey Part Number
LM2576HVSX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2576HVSX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2576HVSX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576HVSX-5.0/NOPB
Description
IC REG BUCK 5V 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576HVSX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.66000kr.46.66
10kr.36.00600kr.360.06
25kr.33.34640kr.833.66
100kr.30.42180kr.3,042.18
250kr.29.02808kr.7,257.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.28.18790kr.14,093.95
1.000kr.27.49619kr.27,496.19
1.500kr.27.14987kr.40,724.81
Manufacturers Standard Package
Unit Price without VAT:kr.46.66000
Unit Price with VAT:kr.58.32500