Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5

LM2575T-12/NOPB

DigiKey Part Number
LM2575T-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2575T-12/NOPB
Description
IC REG BUCK 12V 1A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2575T-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.24.05000kr.24.05
10kr.18.12600kr.181.26
45kr.15.87200kr.714.24
135kr.14.73422kr.1,989.12
270kr.14.17696kr.3,827.78
540kr.13.71841kr.7,407.94
1.035kr.13.36204kr.13,829.71
2.520kr.12.96898kr.32,681.83
5.040kr.12.72418kr.64,129.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.05000
Unit Price with VAT:kr.30.06250