

LM2575MX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2575MX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM2575MX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM2575MX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575MX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2575MX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.14.65800 | kr.146.58 |
| 25 | kr.13.42800 | kr.335.70 |
| 100 | kr.12.07260 | kr.1,207.26 |
| 250 | kr.11.42620 | kr.2,856.55 |
| 500 | kr.11.23284 | kr.5,616.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.71599 | kr.10,715.99 |
| 2.000 | kr.10.45203 | kr.20,904.06 |
| 3.000 | kr.10.31981 | kr.30,959.43 |
| 5.000 | kr.10.17342 | kr.50,867.10 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |

