LM2575M-5.0/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.36838
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.48766
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)

LM2575M-5.0/NOPB

DigiKey Part Number
LM2575M-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2575M-5.0/NOPB
Description
IC REG BUCK 5V 1A 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2575M-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.21000kr.23.21
10kr.17.47700kr.174.77
30kr.15.79867kr.473.96
120kr.14.29600kr.1,715.52
270kr.13.65304kr.3,686.32
510kr.13.24202kr.6,753.43
1.020kr.12.87015kr.13,127.55
2.520kr.12.48211kr.31,454.92
5.010kr.12.24662kr.61,355.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.21000
Unit Price with VAT:kr.29.01250