Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA

LM2575HVSX-15/NOPB

DigiKey Part Number
296-47784-2-ND - Tape & Reel (TR)
296-47784-1-ND - Cut Tape (CT)
296-47784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2575HVSX-15/NOPB
Description
IC REG BUCK 15V 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVSX-15/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
10kr.23.96500kr.239.65
25kr.22.08600kr.552.15
100kr.20.01660kr.2,001.66
250kr.19.08036kr.4,770.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.43494kr.9,217.47
1.000kr.17.94543kr.17,945.43
1.500kr.17.70027kr.26,550.40
2.500kr.17.42879kr.43,571.97
3.500kr.17.27003kr.60,445.10
Manufacturers Standard Package
Unit Price without VAT:kr.31.51000
Unit Price with VAT:kr.39.38750