Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)

LM2574HVMX-12/NOPB

DigiKey Part Number
LM2574HVMX-12/NOPBTR-ND - Tape & Reel (TR)
LM2574HVMX-12/NOPBCT-ND - Cut Tape (CT)
LM2574HVMX-12/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2574HVMX-12/NOPB
Description
IC REG BUCK 12V 500MA 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2574HVMX-12/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
52kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
14-SOIC
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.08000kr.32.08
10kr.24.43400kr.244.34
25kr.22.51960kr.562.99
100kr.20.41540kr.2,041.54
250kr.19.47800kr.4,869.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.30986kr.18,309.86
2.000kr.17.90030kr.35,800.60
3.000kr.17.69519kr.53,085.57
Manufacturers Standard Package
Unit Price without VAT:kr.32.08000
Unit Price with VAT:kr.40.10000