LM2574HVMX-15/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2574HVMX-15/NOPB

LM2574HVM-12/NOPB

DigiKey Part Number
LM2574HVM-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2574HVM-12/NOPB
Description
IC REG BUCK 12V 500MA 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2574HVM-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.98000kr.33.98
10kr.25.95800kr.259.58
50kr.22.73800kr.1,136.90
100kr.21.73950kr.2,173.95
250kr.20.68608kr.5,171.52
500kr.20.05108kr.10,025.54
1.000kr.19.52838kr.19,528.38
2.500kr.18.97654kr.47,441.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.98000
Unit Price with VAT:kr.42.47500