LM25576Q0MHX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.667
Unit Price: kr.35.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.127
Unit Price: kr.28.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.20.01920
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)

LM25576Q0MHX/NOPB

DigiKey Part Number
LM25576Q0MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM25576Q0MHX/NOPB
Description
IC REG BUCK ADJ 3A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25576Q0MHX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
50kHz ~ 1MHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
6V
Supplier Device Package
20-HTSSOP
Voltage - Input (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5576QMHX/NOPBTexas Instruments3.667296-35306-1-NDkr.35.96000Similar
LM25576MHX/NOPBTexas Instruments1.127LM25576MHX/NOPBCT-NDkr.28.20000Parametric Equivalent
LM25576QMHX/NOPBTexas Instruments0LM25576QMHX/NOPB-NDkr.20.01920Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types