LM25576MHX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.25.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.16.10952
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)

LM25576MHX

DigiKey Part Number
LM25576MHXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM25576MHX
Description
IC REG BUCK ADJ 3A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25576MHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
50kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 71 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

71In Stock
Ships from Rochester Electronics, LLC