


LM25088MH-2/NOPB | |
|---|---|
DigiKey Part Number | LM25088MH-2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM25088MH-2/NOPB |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25088MH-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.20.58600 | kr.205.86 |
| 92 | kr.17.20826 | kr.1,583.16 |
| 184 | kr.16.51745 | kr.3,039.21 |
| 276 | kr.16.17138 | kr.4,463.30 |
| 552 | kr.15.66371 | kr.8,646.37 |
| 1.012 | kr.15.29406 | kr.15,477.59 |
| 2.576 | kr.14.83434 | kr.38,213.26 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

