
LM2506GR/NOPB | |
|---|---|
DigiKey Part Number | LM2506GR/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2506GR/NOPB |
Description | IC SERDES 18BIT 49-UARRAY |
Customer Reference | |
Detailed Description | 320Mbps Serializer/Deserializer 22/3 Input 3/22 Output 49-CSBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM2506GR/NOPB Models |
Category | Number of Inputs 22/3 |
Manufacturer Texas Instruments | Number of Outputs 3/22 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.74V ~ 3V |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 320Mbps | Package / Case 49-TFBGA, CSPBGA |
Input Type LVCMOS | Supplier Device Package 49-CSBGA (4x4) |
Output Type MPL | Base Product Number |

