
LM25066PSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40161-2-ND - Tape & Reel (TR) 296-40161-1-ND - Cut Tape (CT) 296-40161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25066PSQ/NOPB |
Description | IC POWER MANAGEMENT 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25066PSQ/NOPB Models |
Category | Voltage - Supply 2.9V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications Base Station-Networking Line Cards, Servers | Supplier Device Package 24-WQFN (4x5) |
Current - Supply 5.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.02000 | kr.28.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.14749 | kr.18,147.49 |
| 2.000 | kr.17.74306 | kr.35,486.12 |
| 3.000 | kr.17.54060 | kr.52,621.80 |
| Unit Price without VAT: | kr.28.02000 |
|---|---|
| Unit Price with VAT: | kr.35.02500 |

