Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25061PMME-2/NOPB

DigiKey Part Number
LM25061PMME-2/NOPBTR-ND - Tape & Reel (TR)
LM25061PMME-2/NOPBCT-ND - Cut Tape (CT)
LM25061PMME-2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25061PMME-2/NOPB
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25061PMME-2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, UVLO
Manufacturer
Texas Instruments
Voltage - Supply
2.9V ~ 17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
1.6 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
10-VSSOP
Applications
General Purpose
Base Product Number
Features
Auto Retry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.26000kr.27.26
10kr.20.64300kr.206.43
25kr.18.98720kr.474.68
100kr.17.16680kr.1,716.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.29912kr.4,074.78
500kr.15.77594kr.7,887.97
750kr.15.51389kr.11,635.42
1.250kr.15.22371kr.19,029.64
1.750kr.15.05399kr.26,344.48
2.500kr.14.89088kr.37,227.20
Manufacturers Standard Package
Unit Price without VAT:kr.27.26000
Unit Price with VAT:kr.34.07500