
LM25037MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35257-2-ND - Tape & Reel (TR) 296-35257-1-ND - Cut Tape (CT) 296-35257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25037MTX/NOPB |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25037MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 75V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.85300 | $28.53 |
| 25 | $2.62120 | $65.53 |
| 100 | $2.36600 | $236.60 |
| 250 | $2.24432 | $561.08 |
| 500 | $2.17096 | $1,085.48 |
| 1.000 | $2.11058 | $2,110.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | $2.04684 | $5,117.10 |
| Unit Price without VAT: | $3.78000 |
|---|---|
| Unit Price with VAT: | $4.72500 |









