
LM239DRG3 | |
|---|---|
DigiKey Part Number | 296-27687-2-ND - Tape & Reel (TR) 296-27687-1-ND - Cut Tape (CT) 296-27687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239DRG3 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239DRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.47200 | kr.14.72 |
| 25 | kr.1.30640 | kr.32.66 |
| 100 | kr.1.12590 | kr.112.59 |
| 250 | kr.1.03960 | kr.259.90 |
| 500 | kr.0.98752 | kr.493.76 |
| 1.000 | kr.0.94470 | kr.944.70 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

