
LM235AH/NOPB | |
|---|---|
DigiKey Part Number | LM235AH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM235AH/NOPB |
Description | SENSOR ANALOG -40C-125C TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM235AH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±2.7°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.86000 | kr.97.86 |
| 5 | kr.89.04200 | kr.445.21 |
| 10 | kr.85.75700 | kr.857.57 |
| 25 | kr.81.82800 | kr.2,045.70 |
| 50 | kr.79.14180 | kr.3,957.09 |
| 100 | kr.76.67840 | kr.7,667.84 |
| 500 | kr.74.69988 | kr.37,349.94 |
| Unit Price without VAT: | kr.97.86000 |
|---|---|
| Unit Price with VAT: | kr.122.32500 |

