Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin

LM22679TJE-ADJ/NOPB

DigiKey Part Number
LM22679TJE-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM22679TJE-ADJ/NOPBCT-ND - Cut Tape (CT)
LM22679TJE-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22679TJE-ADJ/NOPB
Description
IC REG BUCK ADJ 5A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22679TJE-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-7 Thin
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM22677QTJE-ADJ/NOPBTexas Instruments116LM22677QTJE-ADJ/NOPBCT-NDkr.9.09000Parametric Equivalent
LM22677TJE-ADJ/NOPBTexas Instruments400LM22677TJE-ADJ/NOPBCT-NDkr.8.00000Parametric Equivalent
LM22678QTJE-ADJ/NOPBTexas Instruments438296-47681-1-NDkr.8.92000Parametric Equivalent
LM22678TJ-ADJ/NOPBTexas Instruments1.619LM22678TJ-ADJ/NOPBCT-NDkr.6.66000Parametric Equivalent
LM22678TJE-ADJ/NOPBTexas Instruments297LM22678TJE-ADJ/NOPBCT-NDkr.7.85000Parametric Equivalent
In-Stock: 247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.30000kr.56.30
10kr.43.70800kr.437.08
25kr.40.56320kr.1,014.08
100kr.37.10100kr.3,710.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.35.45124kr.8,862.81
500kr.34.45702kr.17,228.51
750kr.33.95907kr.25,469.30
1.250kr.33.40729kr.41,759.11
1.750kr.33.08487kr.57,898.52
Manufacturers Standard Package
Unit Price without VAT:kr.56.30000
Unit Price with VAT:kr.70.37500