

LM22677TJE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22677TJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22677TJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22677TJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22677TJE-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22677TJE-5.0/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-7 Thin |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.66000 | kr.59.66 |
| 10 | kr.46.42800 | kr.464.28 |
| 25 | kr.43.11200 | kr.1,077.80 |
| 100 | kr.39.46780 | kr.3,946.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.37.73112 | kr.9,432.78 |
| 500 | kr.36.68438 | kr.18,342.19 |
| 750 | kr.36.16023 | kr.27,120.17 |
| 1.250 | kr.35.57937 | kr.44,474.21 |
| 1.750 | kr.35.23982 | kr.61,669.69 |
| Unit Price without VAT: | kr.59.66000 |
|---|---|
| Unit Price with VAT: | kr.74.57500 |











