

LM22676QTJE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22676QTJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22676QTJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22676QTJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676QTJE-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676QTJE-5.0/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.80000 | kr.42.80 |
| 10 | kr.32.90500 | kr.329.05 |
| 25 | kr.30.43720 | kr.760.93 |
| 100 | kr.27.72170 | kr.2,772.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.42716 | kr.6,606.79 |
| 500 | kr.25.64670 | kr.12,823.35 |
| 750 | kr.25.25593 | kr.18,941.95 |
| 1.250 | kr.24.82293 | kr.31,028.66 |
| 1.750 | kr.24.56989 | kr.42,997.31 |
| 2.500 | kr.24.32666 | kr.60,816.65 |
| Unit Price without VAT: | kr.42.80000 |
|---|---|
| Unit Price with VAT: | kr.53.50000 |

