


LM22675MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22675MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22675MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22675MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22675MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22675MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22672QMRE-ADJ/NOPB | Texas Instruments | 435 | 296-48561-1-ND | kr.5.23000 | Parametric Equivalent |
| LM22675MRX-ADJ/NOPB | Texas Instruments | 7.441 | 296-37362-1-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.61000 | kr.34.61 |
| 10 | kr.26.42800 | kr.264.28 |
| 25 | kr.24.37600 | kr.609.40 |
| 100 | kr.22.12280 | kr.2,212.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.04840 | kr.5,262.10 |
| 500 | kr.20.40060 | kr.10,200.30 |
| 750 | kr.20.07637 | kr.15,057.28 |
| 1.250 | kr.19.71695 | kr.24,646.19 |
| 1.750 | kr.19.50687 | kr.34,137.02 |
| 2.500 | kr.19.30484 | kr.48,262.10 |
| Unit Price without VAT: | kr.34.61000 |
|---|---|
| Unit Price with VAT: | kr.43.26250 |









