


LM22674MRE-5.0/NOPB | |
---|---|
DigiKey Part Number | LM22674MRE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22674MRE-5.0/NOPBCT-ND - Cut Tape (CT) LM22674MRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22674MRE-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22674MRE-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.54000 | $4.54 |
10 | $3.44400 | $34.44 |
25 | $3.17120 | $79.28 |
100 | $2.87120 | $287.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.72820 | $682.05 |
500 | $2.64196 | $1,320.98 |
750 | $2.59877 | $1,949.08 |
1.250 | $2.55091 | $3,188.64 |
1.750 | $2.52294 | $4,415.15 |
2.500 | $2.49604 | $6,240.10 |
Unit Price without VAT: | $4.54000 |
---|---|
Unit Price with VAT: | $5.67500 |