

LM22670INVEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM22670INVEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM22670INVEVAL/NOPB |
Description | EVAL BOARD FOR LM22670 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM22670 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 5V ~ 35V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM22670 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.13000 | kr.198.13 |
| Unit Price without VAT: | kr.198.13000 |
|---|---|
| Unit Price with VAT: | kr.247.66250 |

