
LM21215AMHE-1/NOPB | |
|---|---|
DigiKey Part Number | 296-LM21215AMHE-1/NOPBTR-ND - Tape & Reel (TR) 296-LM21215AMHE-1/NOPBCT-ND - Cut Tape (CT) 296-LM21215AMHE-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM21215AMHE-1/NOPB |
Description | IC REG BUCK ADJ 15A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM21215AMHE-1/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.81000 | kr.56.81 |
| 10 | kr.44.09500 | kr.440.95 |
| 25 | kr.40.92080 | kr.1,023.02 |
| 100 | kr.37.43450 | kr.3,743.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.35.77204 | kr.8,943.01 |
| 500 | kr.34.77034 | kr.17,385.17 |
| 750 | kr.34.26855 | kr.25,701.41 |
| 1.250 | kr.33.71282 | kr.42,141.03 |
| 1.750 | kr.33.38785 | kr.58,428.74 |
| Unit Price without VAT: | kr.56.81000 |
|---|---|
| Unit Price with VAT: | kr.71.01250 |






