Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM21212MHE-1/NOPB

DigiKey Part Number
296-LM21212MHE-1/NOPBTR-ND - Tape & Reel (TR)
296-LM21212MHE-1/NOPBCT-ND - Cut Tape (CT)
296-LM21212MHE-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM21212MHE-1/NOPB
Description
IC REG BUCK ADJ 12A 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM21212MHE-1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
2.95V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.45000kr.49.45
10kr.38.21800kr.382.18
25kr.35.41000kr.885.25
100kr.32.32320kr.3,232.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.30.85196kr.7,712.99
500kr.29.96524kr.14,982.62
750kr.29.52124kr.22,140.93
1.250kr.29.02924kr.36,286.55
1.750kr.28.74150kr.50,297.62
Manufacturers Standard Package
Unit Price without VAT:kr.49.45000
Unit Price with VAT:kr.61.81250