Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22671QMRE-ADJ/NOPB

DigiKey Part Number
296-48560-2-ND - Tape & Reel (TR)
296-48560-1-ND - Cut Tape (CT)
296-48560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22671QMRE-ADJ/NOPB
Description
IC REG BUCK ADJ 500MA 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22671QMRE-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.34.27000kr.34.27
10kr.26.15700kr.261.57
25kr.24.13320kr.603.33
100kr.21.90830kr.2,190.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.20.84708kr.5,211.77
500kr.20.20756kr.10,103.78
750kr.19.88713kr.14,915.35
1.250kr.19.53218kr.24,415.23
1.750kr.19.32476kr.33,818.33
2.500kr.19.12532kr.47,813.30
Manufacturers Standard Package
Unit Price without VAT:kr.34.27000
Unit Price with VAT:kr.42.83750