


LM20136MH/NOPB | |
|---|---|
DigiKey Part Number | LM20136MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM20136MH/NOPB |
Description | IC REG BUCK ADJ 6A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20136MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.61000 | kr.30.61 |
| 10 | kr.23.27000 | kr.232.70 |
| 92 | kr.19.51228 | kr.1,795.13 |
| 184 | kr.18.74310 | kr.3,448.73 |
| 276 | kr.18.35764 | kr.5,066.71 |
| 552 | kr.17.79257 | kr.9,821.50 |
| 1.012 | kr.17.38095 | kr.17,589.52 |
| 2.576 | kr.16.86911 | kr.43,454.83 |
| Unit Price without VAT: | kr.30.61000 |
|---|---|
| Unit Price with VAT: | kr.38.26250 |


