
LM20133MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-49664-2-ND - Tape & Reel (TR) 296-49664-1-ND - Cut Tape (CT) 296-49664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20133MHE/NOPB |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20133MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.83000 | kr.26.83 |
| 10 | kr.20.33000 | kr.203.30 |
| 25 | kr.18.70240 | kr.467.56 |
| 100 | kr.16.90800 | kr.1,690.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.64460 | kr.3,411.15 |
| 500 | kr.13.46438 | kr.6,732.19 |
| Unit Price without VAT: | kr.26.83000 |
|---|---|
| Unit Price with VAT: | kr.33.53750 |


