
LM20134EVAL | |
---|---|
DigiKey Part Number | LM20134EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM20134EVAL |
Description | EVAL BOARD FOR LM20134 |
Customer Reference | |
Detailed Description | LM20134 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 4A | |
Voltage - Input | 2.95V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM20134 | |
Note | - | |
Base Product Number |