
LM20124MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-49663-2-ND - Tape & Reel (TR) 296-49663-1-ND - Cut Tape (CT) 296-49663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20124MHE/NOPB |
Description | IC REG BUCK ADJ 4A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20124MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.90000 | kr.24.90 |
| 10 | kr.18.81500 | kr.188.15 |
| 25 | kr.17.28840 | kr.432.21 |
| 100 | kr.15.61030 | kr.1,561.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.80996 | kr.3,702.49 |
| 500 | kr.14.32790 | kr.7,163.95 |
| 750 | kr.14.08645 | kr.10,564.84 |
| 1.250 | kr.13.81884 | kr.17,273.55 |
| 1.750 | kr.13.66254 | kr.23,909.44 |
| 2.500 | kr.13.51213 | kr.33,780.33 |
| Unit Price without VAT: | kr.24.90000 |
|---|---|
| Unit Price with VAT: | kr.31.12500 |

