
LM1877N-9/NOPB | |
|---|---|
DigiKey Part Number | LM1877N-9/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1877N-9/NOPB |
Description | IC AMP CLASS AB STEREO 2W 14DIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM1877N-9/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2W x 2 @ 8Ohm | |
Voltage - Supply | 6V ~ 24V, ±3V ~ 12V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |


