Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM158H/NOPB

DigiKey Part Number
LM158H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM158H/NOPB
Description
IC OPAMP GP 2 CIRCUIT TO99-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM158H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.150.33000kr.150.33
10kr.120.44700kr.1,204.47
25kr.112.98800kr.2,824.70
100kr.104.78780kr.10,478.78
250kr.100.87900kr.25,219.75
500kr.98.52328kr.49,261.64
Manufacturers Standard Package
Unit Price without VAT:kr.150.33000
Unit Price with VAT:kr.187.91250