Parametric Equivalent
Parametric Equivalent



LM140LAH-15/NOPB | |
|---|---|
DigiKey Part Number | 296-48413-ND |
Manufacturer | |
Manufacturer Product Number | LM140LAH-15/NOPB |
Description | IC REG LINEAR 15V 100MA TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM140LAH-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 4.5 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.14000 | kr.190.14 |
| 10 | kr.153.65100 | kr.1,536.51 |
| 25 | kr.144.53080 | kr.3,613.27 |
| 100 | kr.134.50720 | kr.13,450.72 |
| 250 | kr.129.72936 | kr.32,432.34 |
| 500 | kr.126.85066 | kr.63,425.33 |
| Unit Price without VAT: | kr.190.14000 |
|---|---|
| Unit Price with VAT: | kr.237.67500 |



