Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM135H/NOPB

DigiKey Part Number
LM135H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM135H/NOPB
Description
SENSOR ANALOG -55C-150C TO46-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM135H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.87.13000kr.87.13
5kr.79.14000kr.395.70
10kr.76.18300kr.761.83
25kr.72.63600kr.1,815.90
50kr.70.21300kr.3,510.65
100kr.67.99020kr.6,799.02
500kr.65.60940kr.32,804.70
Manufacturers Standard Package
Unit Price without VAT:kr.87.13000
Unit Price with VAT:kr.108.91250