Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM111H/NOPB

DigiKey Part Number
LM111H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM111H/NOPB
Description
IC COMPARATOR 1 GEN PUR TO99-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM111H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max)
3mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-99-8 Metal Can
Mounting Type
Through Hole
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.186.86000kr.186.86
10kr.150.73800kr.1,507.38
25kr.141.72240kr.3,543.06
100kr.131.81370kr.13,181.37
250kr.127.09076kr.31,772.69
500kr.124.24406kr.62,122.03
Manufacturers Standard Package
Unit Price without VAT:kr.186.86000
Unit Price with VAT:kr.233.57500