


LM1117MPX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM1117MPX-2.5/NOPBTR-ND - Tape & Reel (TR) LM1117MPX-2.5/NOPBCT-ND - Cut Tape (CT) LM1117MPX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.68700 | kr.56.87 |
| 25 | kr.5.14800 | kr.128.70 |
| 100 | kr.4.55090 | kr.455.09 |
| 250 | kr.4.26656 | kr.1,066.64 |
| 500 | kr.4.09514 | kr.2,047.57 |
| 1.000 | kr.4.01588 | kr.4,015.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.83792 | kr.7,675.84 |
| 4.000 | kr.3.74236 | kr.14,969.44 |
| 6.000 | kr.3.69451 | kr.22,167.06 |
| 10.000 | kr.3.64149 | kr.36,414.90 |
| 14.000 | kr.3.61049 | kr.50,546.86 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |




