


LM1117LD-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-36321-2-ND - Tape & Reel (TR) 296-36321-1-ND - Cut Tape (CT) 296-36321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117LD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117LD-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 10 | kr.6.86300 | kr.68.63 |
| 25 | kr.6.22560 | kr.155.64 |
| 100 | kr.5.52510 | kr.552.51 |
| 250 | kr.5.19096 | kr.1,297.74 |
| 500 | kr.4.98946 | kr.2,494.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.82357 | kr.4,823.57 |
| 2.000 | kr.4.68702 | kr.9,374.04 |
| 3.000 | kr.4.61865 | kr.13,855.95 |
| 5.000 | kr.4.54289 | kr.22,714.45 |
| 7.000 | kr.4.49862 | kr.31,490.34 |
| 10.000 | kr.4.45603 | kr.44,560.30 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |


