LM1117ILD-5.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.127
Unit Price: kr.12.62000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117ILD-5.0/NOPB

DigiKey Part Number
LM1117ILD-5.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1117ILD-5.0/NOPB
Description
IC REG LINEAR 5V 800MA 8-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM1117ILD-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
10 mA
Part Status
Obsolete
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
8-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-WSON (4x4)
Voltage Dropout (Max)
1.2V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1117-50CDRJRTexas Instruments4.127296-19663-1-NDkr.12.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types