


LM109H | |
|---|---|
DigiKey Part Number | 296-41156-ND |
Manufacturer | |
Manufacturer Product Number | LM109H |
Description | IC REG LINEAR 5.05V 200MA TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM109H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.2 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.13000 | kr.154.13 |
| 10 | kr.123.71300 | kr.1,237.13 |
| 25 | kr.116.11280 | kr.2,902.82 |
| 100 | kr.107.76550 | kr.10,776.55 |
| 250 | kr.103.78612 | kr.25,946.53 |
| 500 | kr.101.38798 | kr.50,693.99 |
| Unit Price without VAT: | kr.154.13000 |
|---|---|
| Unit Price with VAT: | kr.192.66250 |

