
LM101AH/NOPB | |
|---|---|
DigiKey Part Number | 296-50309-ND |
Manufacturer | |
Manufacturer Product Number | LM101AH/NOPB |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM101AH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.12000 | kr.176.12 |
| 10 | kr.141.94900 | kr.1,419.49 |
| 25 | kr.133.41720 | kr.3,335.43 |
| 100 | kr.124.04180 | kr.12,404.18 |
| 250 | kr.119.57176 | kr.29,892.94 |
| 500 | kr.116.87888 | kr.58,439.44 |
| Unit Price without VAT: | kr.176.12000 |
|---|---|
| Unit Price with VAT: | kr.220.15000 |

