
LM10011SD/NOPB | |
|---|---|
DigiKey Part Number | 296-35633-2-ND - Tape & Reel (TR) 296-35633-1-ND - Cut Tape (CT) 296-35633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10011SD/NOPB |
Description | IC REG VID VOLT PROG 1OUT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, 4-bit or 6-bit VID Voltage Regulator IC 1 Output 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM10011SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, 4-bit or 6-bit VID | |
Voltage - Input | 2.97V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.11.41200 | kr.114.12 |
| 25 | kr.10.42040 | kr.260.51 |
| 100 | kr.9.32740 | kr.932.74 |
| 250 | kr.8.80704 | kr.2,201.76 |
| 500 | kr.8.56534 | kr.4,282.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.23509 | kr.8,235.09 |
| 2.000 | kr.8.02254 | kr.16,045.08 |
| 3.000 | kr.7.91606 | kr.23,748.18 |
| 5.000 | kr.7.79810 | kr.38,990.50 |
| 7.000 | kr.7.72918 | kr.54,104.26 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |









