
LF444ACN/NOPB | |
|---|---|
DigiKey Part Number | LF444ACN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF444ACN/NOPB |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF444ACN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.91000 | kr.25.91 |
| 10 | kr.19.56000 | kr.195.60 |
| 25 | kr.17.97840 | kr.449.46 |
| 100 | kr.16.23770 | kr.1,623.77 |
| 250 | kr.15.40732 | kr.3,851.83 |
| 500 | kr.14.90680 | kr.7,453.40 |
| 1.000 | kr.14.49489 | kr.14,494.89 |
| 2.500 | kr.14.05997 | kr.35,149.93 |
| Unit Price without VAT: | kr.25.91000 |
|---|---|
| Unit Price with VAT: | kr.32.38750 |

