
LF356H | |
|---|---|
DigiKey Part Number | 296-41154-ND |
Manufacturer | |
Manufacturer Product Number | LF356H |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF356H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.74000 | kr.133.74 |
| 10 | kr.106.88600 | kr.1,068.86 |
| 25 | kr.100.17160 | kr.2,504.29 |
| 100 | kr.92.79450 | kr.9,279.45 |
| 250 | kr.89.27748 | kr.22,319.37 |
| 500 | kr.87.15774 | kr.43,578.87 |
| Unit Price without VAT: | kr.133.74000 |
|---|---|
| Unit Price with VAT: | kr.167.17500 |

