


LDC1051EVM | |
|---|---|
DigiKey Part Number  | 296-37550-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LDC1051EVM  | 
Description  | EVAL BOARD INDUCTIVE TO DGTL  | 
Customer Reference  | |
Detailed Description  | LDC1051 - Proximity, Inductive Sensor Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Sensor Type  | Proximity, Inductive  | |
Sensing Range  | -  | |
Interface  | USB  | |
Sensitivity  | -  | |
Voltage - Supply  | 5V, USB  | |
Embedded  | Yes, MCU, 16-Bit  | |
Contents  | Board(s)  | |
Utilized IC / Part  | LDC1051  | |
Note  | -  | |
Base Product Number  | 


